PDP SEO Portlet

AP7380-33Y-13

LDO CMOS LowCurr SOT89 T&R 2.5K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7380-33Y-13
Secondary Manufacturer Part#: AP7380-33Y-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wide-input voltage range ULDO regulator. The high-accuracy, low dropout voltage, current limit and ultra-low quiescent current makes it ideal for use in various USB, portable devices and instrument application.

  • Low ground current
  • High output voltage accuracy
  • Compatible with low ESR ceramic capacitor
  • Excellent line/load regulation
  • Thermal shutdown function
  • Suitable for battery-powered equipment, laptop, palmtops, no

Technical Attributes

Find Similar Parts

Description Value
24 V
3.5 V
1
3
125 °C
-40 °C
3.3V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11340
5000+
$0.10719
7500+
$0.09990
12500+
$0.09720
25000+
$0.09450
62500+
$0.09166
125000+
$0.08883