AP7370-50Y-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7370-50Y-13
Secondary Manufacturer Part#: AP7370-50Y-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 3.2 V | ||
| 3.2 to 18 V | ||
| 126 °C/W | ||
| 26 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 550@100mA mV | ||
| 2.5 uA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 | ||
| Fixed | ||
| 5 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 mm | ||
| 5V 300mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-89 | ||
| 450@100mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |