PDP SEO Portlet

AP7165-SPG-13

LDO Regulator Pos 0.8V to 5V 0.6A 8-Pin SOP EP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7165-SPG-13
Secondary Manufacturer Part#: AP7165-SPG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7165 is a 600mA, adjustable output voltage, ultra-low dropout linear regulator. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. A Power-OK (POK) output is available for power sequence control.The characteristics of the low dropout voltage and low quiescent current make it suitable for low to medium power applications, for example, laptop computers, audio and video applications, and battery powered devices. The typical quiescent current is approximately 125ìA.Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7165 are available in U-DFN3030-10 and SO-8EP packages.

  • Wide input voltage range: 2.2V . 5.5V
  • 300mV very low dropout at 500mA load
  • Very low quiescent current (IQ): 125µA typical
  • 2.5% total accuracy over line, load and temperature
  • Adjustable output voltage range: 0.8V to 5.0V
  • Very fast transient response
  • High PSRR
  • Accurate voltage regulation
  • Current limiting and short circuit protection
  • Thermal shutdown protection
  • Stable with any type output capacitor: 4.7µF
  • Ambient temperature range -40°C to 85°C
  • U-DFN3030-10 and SO-8EP: Available in Green" Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.2 V
5.5 to 2.2 V
27 °C/W
4 °C/W
Matte Tin
0.015 %/V
1 %
260
0.4@500mA V
0.17 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.6 A
Adjustable
0.8 to 5 V
8SOP EP
8
Positive
4.95 x 3.95 x 1.5 mm
Adj 600mA LDO Voltage Regulators
0.8 V
SOP EP
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000