PDP SEO Portlet

AP63357DV-7

DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.8V-32V in, 0.8-31V/3.5A out, V-DFN3020-13

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP63357DV-7
Secondary Manufacturer Part#: AP63357DV-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP63357DV-7 is a synchronous buck converter. The device is fully integrates a 74mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V, 12V, and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, and general purpose point of load.

  • Wide input voltage range of 3.8V to 32V
  • 3.5A continuous output current
  • Proprietary gate driver design for best EMI reduction, low-dropout (LDO) mode
  • Frequency spread spectrum (FSS) to reduce EMI
  • Precision enable threshold to adjust UVLO
  • Undervoltage lockout (UVLO), output undervoltage protection (UVP)
  • Cycle-by-cycle peak current limit, thermal shutdown
  • PFM/PWM operation mode
  • V-DFN3020-13 (type A) package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
86 %
32 V
3.8 V
1
9
85 °C
-40 °C
450 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: null
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000