PDP SEO Portlet

AP62301Z6-7

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.2V-18Vin, 0.8V-7V/3A out, SOT-563-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP62301Z6-7
Secondary Manufacturer Part#: AP62301Z6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP62301Z6-7 is a synchronous buck converter with a wide input voltage range of 4.2V to 18V. The device fully integrates a 75mohm high-side power MOSFET and a 45mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output-voltage ripple. The design is optimized for EMI reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V and 12V distributed power bus supplies, flat screen TV sets and monitors, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audios, network systems, gaming consoles, consumer electronics, general purpose point of loads.

  • Proprietary gate driver design for best EMI reduction
  • Undervoltage lockout (UVLO), cycle-by-cycle valley current limit
  • Output undervoltage protection, thermal shutdown
  • Up to 83% efficiency at 5mA light load
  • Output voltage is 7V maximum
  • Operating ambient temperature range from -40 to 85°C
  • Shutdown supply current is 1.5µA typ at VEN=0V, TJ=+25°C, VIN=12V
  • Quiescent supply current is 155µA typ at VFB=0.85V, TJ=+25°C, VIN=12V
  • 750kHz switching frequency (VIN=12V, VOUT=5V)
  • SOT563 (standard) package, PWM operation mode

Technical Attributes

Find Similar Parts

Description Value
83 %
18 V
4.2 V
1
6
85 °C
-40 °C
750 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000