PDP SEO Portlet

AP3845CMTR-E1

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3845CMTR-E1
Secondary Manufacturer Part#: AP3845CMTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
50 ns
260 °C
50 %
Surface Mount
1
No
15 V
-40 to 85 °C
1 A
8SOIC
8
5.1 x 4 x 1.45 mm
No
SOIC
500 kHz
500 kHz
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000