AP3602AKTR-G1
LED Driver, Charge Pump, 1.2 MHz, SOT-26, 2.7 to 5 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up | ||
| 5 V | ||
| 2.7 V | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 250 mA | ||
| 250 mA | ||
| 5 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) mm | ||
| Industrial | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |