PDP SEO Portlet

AP3301K6TR-G1

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3301K6TR-G1
Secondary Manufacturer Part#: AP3301K6TR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
100 ns
Matte Tin
260 °C
50 %
Surface Mount
1
6
1
No
3.3 V
-40 to 85 °C
150 °C
-40 °C
6SOT-26
6
Quasi-Resonant Controller
3.1(Max) x 1.7(Max) x 1.3(Max) mm
SOT-26
25 V
10 V
67 kHz
57 kHz
62 kHz
Flyback
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000