AP3125HBKTR-G1
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3125HBKTR-G1
Secondary Manufacturer Part#: AP3125HBKTR-G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 % | ||
| 50 ns | ||
| 80 % | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| No | ||
| 2.7000, 5.5000 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 350 mA | ||
| 6SOT-26 | ||
| T/R | ||
| Secondary Side Controller | ||
| 0 | ||
| 25 V | ||
| 10 V | ||
| 108 kHz | ||
| 92 kHz | ||
| 100 kHz | ||
| Flyback | ||
| 150 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |