PDP SEO Portlet

AP3103AKTR-G1

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3103AKTR-G1
Secondary Manufacturer Part#: AP3103AKTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
80 %
50 ns
Matte Tin
260
80 %
Surface Mount
MSL 3 - 168 hours
1
6
1
No
10, 25 V
-40 to 150 °C
150 °C
-40 °C
6SOT-26
6
Secondary Side Controller
3.1(Max) x 1.7(Max) x 1.3(Max)
No
SOT-26
25 V
10 V
70 kHz
60 kHz
65 kHz
150 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000