PDP SEO Portlet

AP2553AW6-7

USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2553AW6-7
Secondary Manufacturer Part#: AP2553AW6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2553A is single channel precision adjustable current-limited switches optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. These devices offer a programmable current-limit threshold between 75mA and 2.36A (typ) via an external resistor. Current limit accuracy ±6% can be achieved at high current-limit settings. The rise and fall times are controlled to minimize current surges during turn on/off.The devices have fast short-circuit response time for improved overall system robustness. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse current blocking and limiting, overcurrent, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.AP2553A limits the output current to a safe level when the output current exceeds current-limit threshold.AP2553A provides latch-off function during over-current or reverse-voltage conditions.

  • Up to 2.1A Maximum Load Current
  • Accurate Adjustable Current Limit, 75mA - 2360mA
  • ±6% Accurate Adjustable Current Limit, 1.63A with RLIM = 15k?
  • Output Latch-Off at Over-Current
  • Fast Short-Circuit Response Time: 2µs (typ)
  • Reverse Current Blocking During Shutdown and Reverse Current Limiting During Enable
  • Operating Range: 2.7V - 5.5V
  • Built-in Soft-Start with 3ms Typical Rise Time
  • Over-Current , Output Over-Voltage and Thermal Protection
  • Fault Report (FAULT) with Blanking Time
  • ESD Protection: 2kV HBM, 500V CDM
  • Active High (AP2553/53A) Enable
  • Ambient Temperature Range: -40ºC to +85°C
  • Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2.1 A
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
1
-40 to 85 °C
85 °C
-40 °C
6SOT-26
6
3 x 1.6 x 1.1 mm
SOT-26
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14049
6000+
$0.13140
9000+
$0.12982
15000+
$0.12825