AP2301AS-13
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2301AS-13
Secondary Manufacturer Part#: AP2301AS-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.85 x 1.45 mm | ||
| Industrial | ||
| SOIC | ||
| USB High Side Power Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |