PDP SEO Portlet

AP22800HB-7

Power Switch 6A 8-Pin U-DFN2116 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP22800HB-7
Secondary Manufacturer Part#: AP22800HB-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP22800 is an integrated N-channel load switch which features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor, respectively.

  • 1.5V to 5.5V Input Range
  • Low Typical RDS(ON) of 16mO
  • Very Low Quiescent Current of 21µA
  • Adjustable Start-Up and Discharge Rate
  • Small Form Factor Package U-DFN2116-8
    • Footprint of just 3.36mm2
  • Thermally Efficient Low Profile
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
6 A
UDFN-EP
5.5 V
260
6 A
Surface Mount
1
1
8
1
Active High
22 mOhm
1.5 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8U-DFN2116
8
High Side
2.1 x 1.6 x 0.555
uDFN2116
0.021 mA
0.016 Ohm
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16266
6000+
$0.12880
9000+
$0.12751
15000+
$0.12509
30000+
$0.12266
75000+
$0.12207
150000+
$0.12147