AP2202K-3.3TRE1
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R
- RoHS 10 Compliant
- Tariff Charges
The AP2202 is a 150mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 165mV at 150mA), very low standby current(1 µ A maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics.The AP2202 also features logic compatible enable/ shutdown control inputs, a low power shutdown mode for extended battery life, over current protection, over temperature protection, as well as reversed-battery protection.The AP2202 has adjustable, 2.5V, 2.6V, 2.8V, 3.0V and 3.3V versions.The AP2202 is available in space saving SOT-23-5 and SOT-89 packages.
- Up to 150mA Output Current
- Low Standby Current
- Low Dropout Voltage: V DROP =165mV at 150mA
- High Output Accuracy: ± 1%
- Good Ripple Rejection Ability: 75dB at 100Hz and I OUT =100 µ A
- Tight Load and Line Regulation
- Low Temperature Coefficient
- Over Current Protection
- Thermal Protection
- Reverse-battery Protection
- Logic-controlled Enable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 13.2 V | ||
| 2.5 V | ||
| 2.5 to 13.2 V | ||
| 200 °C/W | ||
| Tin | ||
| 5 mV | ||
| 8 mV | ||
| 260 | ||
| 0.275@150mA V | ||
| 0.13 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-25 | ||
| 0.165@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |