PDP SEO Portlet

AP2191AW-7

Power Load Distribution Switch, High Side, Active High, 1 Output, 2.1 A, 0.095 ohm, SOT-25-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2191AW-7
Secondary Manufacturer Part#: AP2191AW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2191A is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. This family of devices complies with USB 2.0 and is available with both polarities of Enable input. The AP2181A and AP2191A offer current and thermal limiting and short circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SO-8, MSOP-8EP, SOT25 and U-DFN2018-6 packages.

  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 2.1A Accurate Current Limiting
  • Reverse Current Blocking
  • 95mO On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active Low (AP2181A) or Active High (AP2191A) Enable
  • Ambient Temperature Range: -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb) Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Technical Attributes

Find Similar Parts

Description Value
1.5 A
5.5 V
2.7 to 5.5 V
Matte Tin
260 °C
Surface Mount
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-25 EP
5
3 x 1.6 x 1.1 mm
Industrial
SOT-25
USB High Side Power Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000