PDP SEO Portlet

AP2120N-3.3TRG1

LDO Voltage Regulator, Fixed, 2 V to 6 V, Single Output, 300 mV Drop, 3.3 V, 150 mA, 3 Pins, SOT-23

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2120N-3.3TRG1
Secondary Manufacturer Part#: AP2120N-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2120 series are positive voltage regulator ICs fabricated by CMOS process. Each of these ICs consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection.The AP212

  • Low Dropout Voltage at I OUT =100mA: 200mV
    • Typical (Except 1.2V, 1.3V and 1.5V Versions)
  • Low Quiescent Current: 25µ A Typical
  • High Ripple Rejection: 65dB Typical (f=1kHz)
  • Output Current: More Than 150mA (2

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
SOT-23
Surface Mount
6 V
2 V
2 to 6 V
250 °C/W
16 mV
40 mV
260
0.5@150mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA mA
Fixed
3.3 V
3.3V V
3SOT-23
3
Positive Output
3(Max) x 1.4(Max) x 1.1(Max)
3.3V 150mA LDO Voltage Regulators
Industrial
SOT-23
0.3@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000