AL8860MP-13
LED Driver, 1 Output, Buck (Step Down), 4.5 V to 40 V in, 1 MHz switch, PWM, 40V/1.5 A out, MSOP-8
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: AL8860MP-13
Secondary Manufacturer Part#: AL8860MP-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 4.5 V | ||
| Analog|PWM | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| -40 to 85 °C | ||
| 36 V | ||
| 8MSOP | ||
| 8 | ||
| Industrial | ||
| MSOP | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |