AH1809-Z-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: AH1809-Z-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0015 % | ||
| SOT-553 | ||
| null | ||
| 5 Pins | ||
| 165 G | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 0.09 T | ||
| null | ||
| Open Drain | ||
| 6 MA | ||
| 5.5 MV | ||
| 2.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |