PDP SEO Portlet

74LVC1G97DW-7

Logic IC, 3 Inputs, 6 Pins, SOT-363

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G97DW-7
Secondary Manufacturer Part#: 74LVC1G97DW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G97 is a single 3-input positive configurable multiple function gate with a standard push-pull output. The output state is determined by eight patterns of 3-bit input. The user can chose the logic functions MUX, AND, OR, NAND, NOR, inverter or no inverting buffer. All inputs can be connected to ground or Vcc as required. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates but may respond differently due to the Schmitt action at the inputs.

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT26, SOT363, X2-DFN1410-6, and X2-DFN1010-6: Available in “Green” Molding Compound (no Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
Multi-Function
260
-32 mA
32 mA
6.4@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
3
1
0
0
1.65 to 5.5 V
-40 to 125 to 125 °C
Push-Pull
6SOT-363
6
2.15 x 1.3 x 0.95 mm
No
Extended Industrial
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04214
6000+
$0.03933
9000+
$0.03831
15000+
$0.03734
30000+
$0.03642
75000+
$0.03554
150000+
$0.03471