PDP SEO Portlet

74LVC1G32SE-7

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G32

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G32SE-7
Secondary Manufacturer Part#: 74LVC1G32SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G32SE-7 is a single 2-input positive OR Gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A + B or Y = (A\ • B\)\.

  • ±24mA Output drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports partial-power-down mode operation
  • Inputs accept up to 5.5V
  • ESD protection tested per JESD 22
  • Latch-up exceeds 100mA per JESD 78, Class I
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
7@2.7V|6@3.3V|5.5@5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5SOT-353
5
2.2 x 1.35 x 1 mm
No
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03014
6000+
$0.02813
9000+
$0.02740
15000+
$0.02671
30000+
$0.02605
75000+
$0.02542
150000+
$0.02482