PDP SEO Portlet

74AHCT1G125SE-7

Buffer, 74AHCT1G125, 4.5 V to 5.5 V, SOT-353-5

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHCT1G125SE-7
Secondary Manufacturer Part#: 74AHCT1G125SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT1G125SE-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 4.5 to 5.5V. It features Schmitt trigger action at all inputs make the circuit tolerant for slower input rise and all time.

  • 3-state Buffer OE-low function
  • CMOS low power consumption
  • ±8mA Output drive at 5V
  • Latch-up exceeds 100mA per JESD 78, class II

Technical Attributes

Find Similar Parts

Description Value
SOT-353
Buffer / Line Driver, Non inverting
74AHCT1G125
741G125
74AHCT
1 Element
1Input
5
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04267
6000+
$0.03881
9000+
$0.03574
15000+
$0.03297
30000+
$0.03109