74AHC595T16-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHC595T16-13
Secondary Manufacturer Part#: 74AHC595T16-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Tin | ||
| AHC | ||
| Shift Register | ||
| 260 | ||
| 16.5@3V to 3.6V|10@4.5V to 5.5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial to Serial/Parallel | ||
| 3-State | ||
| 16TSSOP | ||
| No | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.93(Max) | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |