PDP SEO Portlet

74AHC1G09QSE-7

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G09QSE-7
Secondary Manufacturer Part#: 74AHC1G09QSE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-353
AND Gate
74AHC
Single
2
5
125 °C
-40 °C
8 mA
74AHC1G09Q Series
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: