74AHC164T14-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74AHC164T14-13
Secondary Manufacturer Part#: 74AHC164T14-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| AHC | ||
| Shift Register | ||
| 260 | ||
| 16.3@3V to 3.6V|11@4.5V to 5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial to Parallel | ||
| 14TSSOP | ||
| No | ||
| 14 | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| Extended Industrial | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| Octal | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |