2DA1774R-7-F
Trans GP BJT PNP 50V 0.15A 3-Pin SOT-523 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2DA1774R-7-F
Secondary Manufacturer Part#: 2DA1774R-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary NPN Type Available
- Lead Free/RoHS Compliant
- "Green"" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| X1-DFN1006 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |