PDP SEO Portlet

NS9360B-0-I155

Network Proc 155MHz 1.5V/3.3V 272-Pin BGA

Official logo for Digi International
Manufacturer:Digi International
Product Category: Processors, Network Processors
Avnet Manufacturer Part #: NS9360B-0-I155
Secondary Manufacturer Part#: NS9360B-0-I155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Digi NS9360 is a single chip 0.13µm CMOS network-attached processor. The CPU is the ARM926EJ-S core with MMU, DSP extensions, Jazelle Java accelerator, and 8 kB of instruction cache and 4 kB of data cache in a Harvard architecture. The NS9360 runs up to 177 MHz, with a 88 MHz system and memory bus and 44 MHz peripheral bus. The NS9360 operates at a 1.5V core and 3.3V I/O ring voltages.The NS9360 offers a connection to an external bus expansion module as well as a glueless connection to SDRAM, PC100 DIMM, Flash, EEPROM, and SRAM memories. It includes a versatile embedded LCD controller supporting up to 64K color TFT or 3375 color STN LCD display. The NS9360 features a USB port for applications requiring WLAN, external storage, or external sensors, imagers, or scanners. Four multi-function serial ports, an I2C port, and 1284 parallel port provide a standard glueless interface to a variety of external peripherals. The NS9360 features up to 73 general purpose I/O (GPIO) pins and highly-configurable power management with sleep mode.NET+ARM processors are the foundation for the NET+Works family of integrated hardware and software solutions for device networking. These comprehensive platforms include drivers, operating systems, networking software, development tools, APIs, and complete development boards.

  • 103 to 177 MHz
  • 5-stage pipeline with interlocking
  • Harvard architecture
  • 8 kB instruction cache and 4 kB data cache
  • 32-bit ARM and 16-bit Thumb instruction sets. Can be mixed for performance/code density tradeoffs
  • MMU to support virtual memory-based OSs such as Linux, WinCE/Pocket PC, VxWorks,others
  • DSP instruction extensions, improved divide, single cycle MAC
  • ARM Jazelle, 1200CM (coffee marks) Java accelerator
  • EmbeddedICE-RT debug unit

Technical Attributes

Find Similar Parts

Description Value
BGA
272
155 MHz
85
-40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542310001
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:200  Mult:40  
USD $: