DC-ME4-01T-S-UPW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100 Mbps | ||
| Through Hole | ||
| 270 mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| Single | ||
| 36.7 x 19.05 x 21.69 mm | ||
| No | ||
| Industrial | ||
| Secure Device Server Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |