PDP SEO Portlet

553-0744-100F

Official logo for Dialight
Manufacturer:Dialight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 553-0744-100F
Secondary Manufacturer Part#: 553-0744-100F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
6.3, 4.3 mcd
Dome
260 °C
30, 20 mA
2.8 V
Through Hole
2
-55 to 100 °C
10.92 x 9.65 x 4.32 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:900  Mult:50  
USD $: