551-1307F
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
Click image to enlarge
Manufacturer:Dialight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 551-1307F
Secondary Manufacturer Part#: 551-1307F
- RoHS 10 Compliant
- Tariff Charges
The 551-1307F is a 3mm CBI® low current PCB green LED Indicator with 0.2-inch high LED centreline. This indicator features 565nm peak wavelength, 500mA peak current and 20mW power dissipation. It is compatible with the 551-xx07-004 QuadBlock.
- High contrast, UL94V-0 rated, black housing
- 31.5% Oxygen index
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 1.6 mcd | ||
| Dome | ||
| 260 °C | ||
| 1.9 V | ||
| Through Hole | ||
| 1 | ||
| -55 to 100 °C | ||
| 4.32 x 8.89 x 7.11 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |