PDP SEO Portlet

515-1049-802F

Light Pipe Single Element Transmissive Polycarbonate

Official logo for Dialight
Manufacturer:Dialight
Avnet Manufacturer Part #: 515-1049-802F
Secondary Manufacturer Part#: 515-1049-802F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Optopipe is reliably held in place by 2 press-fit pins located on either side of the light pipe element. This Optopipe functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 Series PLCC-2 or PLCC-4 Type SMT LEDs. The light pipe material is water clear transmissive polycarbonate rated UL94-V0, and has a 35% oxygen index.

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Compatible with Dialight’s 515-1000 Three Array Optopipe Light Pipe
  • Sleek rectangular design
  • Secures to PCB by press-fit

Technical Attributes

Find Similar Parts

Description Value
13.2 x 3.56 x 5.33 mm
Light Pipe

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:450  Mult:50  
USD $:
1+
$0.00000