PDP SEO Portlet

4400-091LF

Manufacturer:CTS
Product Category: null
Avnet Manufacturer Part #: 4400-091LF
Secondary Manufacturer Part#: 4400-091LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
260
Screw Mount
-55 to 125 °C
2
4 x 7
7 mm
No
Axial
Bushing Style EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8548900100
Schedule B: 8548900100
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: