PDP SEO Portlet

405I35D24M00000

Crystal 24MHz 18pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 405I35D24M00000
Secondary Manufacturer Part#: 405I35D24M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5 x 3.2 x 0.85 mm
24 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
30 ppm
18 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.45070
2000+
$0.44444
3000+
$0.43836
5000+
$0.43243
10000+
$0.42105
25000+
$0.41026
50000+
$0.40000