PDP SEO Portlet

219-2MSTR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-2MSTR
Secondary Manufacturer Part#: 219-2MSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
6.55 x 9.91 x 4.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.80000
2000+
$0.78889
3000+
$0.77808
5000+
$0.76757
10000+
$0.74737
25000+
$0.72821
50000+
$0.71000