218-8LPSTR
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 218-8LPSTR
Secondary Manufacturer Part#: 218-8LPSTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Recessed | ||
| Gold | ||
| Gold | ||
| 250 °C | ||
| 100 mA | ||
| 50 V | ||
| 1000 Cycles | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -55 to 85 °C | ||
| 8 | ||
| SPST | ||
| 11.33 x 5.8 x 2.65 mm | ||
| 218 | ||
| DIP SMD | ||
| ON OFF | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.50.70.00 |
| Schedule B: | 8536.50.70.00 |