PDP SEO Portlet

218-4LPSTJR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-4LPSTJR
Secondary Manufacturer Part#: 218-4LPSTJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
Surface Mount
-55 to 85 °C
SPST
6.25 x 6.05 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.79031
4000+
$0.74250
6000+
$0.73260
10000+
$0.72270