PDP SEO Portlet

218-4LPSTJ

Manufacturer:CTS
Product Category: null
Avnet Manufacturer Part #: 218-4LPSTJ
Secondary Manufacturer Part#: 218-4LPSTJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
Surface Mount
-55 to 85 °C
SPST
6.25 x 6.05 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1050  Mult:75  
USD $:
0+
$0.00000