206-211ST
DIP / SIP Switch, 1 Circuits, Slide, Through Hole, DPST, 50 V, 100 mA
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 206-211ST
Secondary Manufacturer Part#: 206-211ST
- RoHS 10 Compliant
- Tariff Charges
- 206 series 1 position through-hole DPST DIP switch
- Gold plated contacts
- Standard (0.89mm/.035") actuator height
- Bottom epoxy seal and Top tape seal
- Terminal moulded into the thermoset base
- Ideal choice for any circuit breaker and HVAC applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| DPST | ||
| 7.26 x 9.78 x 8.49 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |