204-8ST
Switch OFF-ON SPST 8 Raised Slide 24VDC L-Bend SMD Tube
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 204-8ST
Secondary Manufacturer Part#: 204-8ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| Copper Alloy | ||
| Gold | ||
| Tin | ||
| 250 °C | ||
| 50 mA | ||
| 24 V | ||
| 5000 Cycles | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -40 to 85 to 85 °C | ||
| 16 | ||
| SPST | ||
| 22.5 x 9.78 x 8.49 mm | ||
| 204 | ||
| SMD DIP | ||
| OFF-ON | ||
| L-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |