PDP SEO Portlet

195-6MST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 195-6MST
Secondary Manufacturer Part#: 195-6MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Tin
Tin
260
50 mA
24 V
2000 Cycles
Through Hole
-40 to 85 °C
SPST
17.42 x 10.92 x 7.62 mm
OFF (ON)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1020  Mult:30  
USD $: