PDP SEO Portlet

FTLC3352S3PL1

Optical Transceiver 100Gbps 300km QSFP

Official logo for Coherent
Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC3352S3PL1
Secondary Manufacturer Part#: FTLC3352S3PL1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Gbps
Panel
0 to 70 °C
28QSFP
QSFP
300 km

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.b
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: