PDP SEO Portlet

HCM4916000000BHIT

Crystal 16MHz 16pF 2-Pin Metal Can T/R

Official logo for Citizen FineDevice
Manufacturer:Citizen FineDevice
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: HCM4916000000BHIT
Secondary Manufacturer Part#: HCM4916000000BHIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Metal Can
11.4 x 4.7 x 4.3 mm
16 MHz
Surface Mount
Fundamental
50 Ohm
100 ppm
50 ppm
16 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000