HCM4916000000ABJT
Crystal 16MHz 18pF 2-Pin HC-49/US T/R
Manufacturer:Citizen FineDevice
Avnet Manufacturer Part #: HCM4916000000ABJT
Secondary Manufacturer Part#: HCM4916000000ABJT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/US | ||
| 11.4 x 4.7 x 4.3 mm | ||
| 16 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 18 pF | ||
| 2 | ||
| 60 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |