CFS-20632768DZBB
Crystal 32.768kHz 6pF 2-Pin Radial Leaded Bulk
Manufacturer:Citizen FineDevice
Avnet Manufacturer Part #: CFS-20632768DZBB
Secondary Manufacturer Part#: CFS-20632768DZBB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Radial Leaded | ||
| 1.9 x 6 mm | ||
| 32.768 kHz | ||
| Through Hole | ||
| Tuning Fork | ||
| 35 kOhm | ||
| 20 ppm | ||
| 6 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |