SQE48T20050-NGB0G
Manufacturer:BEL
Product Category:
DC/DC 转换器, Isolated, 隔离式通孔DC/DC转换器
Avnet Manufacturer Part #: SQE48T20050-NGB0G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 MV | ||
| 75 MV | ||
| 36 MV | ||
| null | ||
| 2.25 kVrms | ||
| 1 Output | ||
| 20 A | ||
| null | ||
| 100 mW | ||
| Regulated | ||
| 5 MV | ||
| 5 VDC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |