PDP SEO Portlet

QME48T40050-NGB0G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: QME48T40050-NGB0G
Secondary Manufacturer Part#: QME48T40050-NGB0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
40 A
40 A
200 W
Regulated
5 V
5 V
Industrial & ITE
58.42 mm
36.83 x 58.42 x 12.24 mm
10.8 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:90  
USD $:
0+
$0.00000