PDP SEO Portlet

PL75-7

Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold

Manufacturer:BEL
Avnet Manufacturer Part #: PL75-7
Secondary Manufacturer Part#: PL75-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PL75-7 is a 3-lug straight Triaxial Connector with wrench-crimp termination. The TRB series miniature plug is made of nickel-plated brass. The plug has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.

  • Extreme reliability
  • Rugged physical properties
  • Superior mechanical performance
  • Compatible with TRC-50-2 and TRC-75-2 cable
  • -65 to +165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000