PDP SEO Portlet

0ZCM0020FF2G

Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM Series, 9 VDC, 200 mA, 450 mA, 0.1 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCM0020FF2G
Secondary Manufacturer Part#: 0ZCM0020FF2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0603 Chip Size
  • Fast Trip Time
  • Low DCR Resistance

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
40 A
0.2 A
200 mA
Matte Tin
260 °C
0.1@2A s
0.55 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
0603 (1608 Metric)
1 mm
1.6 x 0.8 x 0.8
0.75 mm
1.8 mm
0ZCM Series
AEC-Q200
0603
100 ms
0.45 A
450 mA
9 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: