PDP SEO Portlet

0ZCH0005FF2E

SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 50 mA, 150 mA, 1.5 s

Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCH0005FF2E
Secondary Manufacturer Part#: 0ZCH0005FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0ZCH0005FF2E is a 0ZCH series 1210 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.

  • 0.05A hold current
  • 0.15A trip current
  • 60VDC rated voltage
  • 10A maximum current
  • 0.60W typical power
  • Operating temperature range from -40°C to 85°C
  • TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
10 A
0.05 A
50 mA
Matte Tin Over Copper
260 °C
10 A
1.5@0.25A s
3.6 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
2
1210 (3225 Metric)
3.43 x 2.8 x 1.15 mm
0ZCH Series
AEC-Q200
Automotive
0ZCH
1210
1.5 s
0.15 A
150 mA
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: