PDP SEO Portlet

EE-SX4070

Photointerrupter Transmissive 8mm Photologic, Open Collector 5-Pin

Official logo for Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: EE-SX4070
Secondary Manufacturer Part#: EE-SX4070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Incorporates an IC chip with a built-in detector element and amplifier. • Incorporates a detector element with a built-in temperature compensation circuit. • A wide supply voltage range: 4.5 to 16 VDC • Directly connects with C-MOS and TTL. • High resolution with a 0.5-mm-wide sensing aperture. • Dark ON model (EE-SX3070) • Light ON model (EE-SX4070)

Technical Attributes

Find Similar Parts

Description Value
260
16 mA
15 mA
250 mW
Through Hole
1
-40 to 75 °C
5
5
11 x 8 x 9.7 mm
Transmissive

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000