SFH 4257 R
LED IrLED 850nm 2-Pin SMD
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4257 R
Secondary Manufacturer Part#: SFH 4257 R
- RoHS 10 Compliant
- Tariff Charges
Infrared LED with high power output Peak wavelength typ. 850 nm Black coloured TOPLED-Package Improved imaging characteristics due to absorption of side emission
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 850 nm | ||
| 2 | ||
| 3.4 x 3 x 2 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |